P 3455 | PeakTech
TRMS digital multimeter P 3455, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 mF, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Heavy Duty Multimeter, P 3455, PeakTech
The PeakTech 3455 is a graphical digital multimeter with a 50,000-count TFT display in a heavy-duty housing design! The TFT display with 50000 counts offers exceptional clarity and readability compared to LCD displays and enables graphical menu navigation with many useful additional functions. With its data logger function, you can record and analyze measured values over a longer period of time to understand and optimize complex processes. Thanks to its IP67 water resistance, this multimeter can withstand the toughest conditions and is also shock and impact resistant thanks to its robust housing. With a measurement category of 1000V CAT III and 600V CAT IV, this multimeter offers maximum safety for your professional measurements.
Features
- Color TFT display with 50.000 digital digits
- Bluetooth interface for data transfer
- Internal data logger with history curve display
- Max.- value, Min.- value and average function
- Heavy duty housing tested for IP67 waterproofness
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 10 mF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 50000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |