P 3690 | PeakTech

Digital multimeter P 3690, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 50 nF to 100 µF, CAT III 600 V

Order No.: 24K5591
EAN: 4099891456542
MPN:
P 3690
3690
P 3690 PeakTech Multimeters Image 1
P 3690 PeakTech Multimeters Image 2
P 3690 PeakTech Multimeters Image 3
P 3690 PeakTech Multimeters Image 4
Image may differ
Unit Price (€ / pc.)
87.2746 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
87.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.2746 €

Multi-Tester, 3690, PeakTech

This highly accurate "5 in 1" digital multitester is designed to combine the environmental measurement functions of sound level, illuminance, humidity and temperature with the measurement functions of a multimeter.

Features

  • 3 4/5 digit display, max 4000
  • The sound level function is suitable for measurement in factories, schools, offices, airports, as well as for testing acoustics in studios, lecture halls and hi-fi systems
  • Illuminance function measures lighting conditions, including outdoors, with full cosine correction for oblique light incidence
  • Humidity and temperature measurement function is suitable for measuring ambient temperature and humidity, as well as determining the temperature of objects. 
  • The digital multimeter allows measurements of AC/DC voltage and current, resistance, frequency, duty cycle, capacitance, continuity and diode test
Technical specifications
Version Digital-Multimeter
TRMS possible No
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 50 nF bis 100 µF
max. resistance range 40 MΩ
Surge voltage category CAT III 600 V
Display Digits 4000
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes