P 3725 | PeakTech

Digital multimeter P 3725, 10 A(DC), 10 A(AC), 600 VDC, 750 VAC, 20 nF to 100 µF, CAT III 600 V

Order No.: 21K478
EAN: 4250569400971
MPN:
P 3725
3725
P 3725 PeakTech Multimeters
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Digital multifunctional testers, type PeakTech 3725.

Features: transistor test, diode and continuity test function with buzzer, TTL logic test, MAX/DATA HOLD function, manual range selection, Auto-Off, polarity/overload and battery status indication. LCD: 3 1/2 digits, 53 x 62 mm, backlit. DC voltage: 200 mV, 2.0/20/200/600 V, resolution/tolerance 100 µV/±0.5%. AC voltage: 200 mV, 2.0/20/200/600 V, resolution/tolerance 100 µV/±0.8%. DC current: 20 µA, 2.0/200 mA, 10 A, resolution/tolerance 10 nA/±0.8%. AC current: 20 µA, 2.0/200 mA, 10 A, resolution/tolerance 10 nA/±1.0 %. Resistance: 200 ohm, 2.0/20/200 kohm, 2.0/20/2000 Mohm, resolution/tolerance 0.1 ohm/±0.8%. Capacitance: 20/200 nF, 2.0/100 µF, resolution/tolerance 10 pF/±2.5%. Inductance: 2.0/20/200 H, 20 H, resolution/tolerance 1.0 µH/±2.0 %. Frequency: 2.0/20/200 kHz, 2.0/10 MHz, resolution/tolerance 1.0 Hz/±0.1%. Temperature: –40 to +1000 °C, ±1.0 %. Operating voltage: 9.0 V battery. Dimensions (W x H x D): 90 x 195 x 40 mm. Weight: 600 g. Safety: IEC-1010-1, CAT III 600 V. Supplied with Test leads, test clips, multifunctional adapter, thermocouple, 9.0 V battery and operating instructions.

Type: 3725, digital multifunctional tester

Technical specifications
Version Digital-Multimeter
TRMS possible No
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 750 V
Capacity range 20 nF bis 100 µF
max. resistance range 2 Ω
Surge voltage category CAT III 600 V
Display Digits 2000
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement