P 4075 | PeakTech
TRMS digital bench multimeter P 4075, 600 mA(DC), 600 mA(AC), 1000 VDC, 1000 VAC, 6 nF to 60 mF, CAT II 600 V
Order No.: 24K5597
EAN: 4099891456559
MPN:
P 4075
4075
Unit Price (€ / pc.)
589.1333 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Digital desktop multimeter, 4075, PeakTech
High precision digital bench multimeter according to the latest technical standards equipped with a 4 5/6-digit dual display (max 63000). The versatile functions are completed by true RMS measurements, temperature and 3-wire resistance thermocouple measurement. The PC software for control and data retrieval, integrated data logger function via the internal memory, USB stick or an external SD memory card, wireless BluetoothTM connection to the PC, integration into the company network via the LAN network connection, as well as the USB connection allow versatile applications.
Features
- 4 5/6-digit, 13 mm dual VFD display; max. 63000 with an additional secondary display and function symbols
- True RMS measurement (True RMS)
- Automatic and manual range selection, PEAK, MIN/MAX and relative value measurement
- Diode test/continuity test and 2- or 3-wire resistance thermocouple measurement
Technical specifications
Version | Digitales Tisch-Multimeter | |
TRMS possible | Yes | |
max. measured current value (DC) | 600 mA | |
max. measured current value (AC) | 600 mA | |
max. voltage measuring range (DC) | 1000 V | |
max. voltage measuring range (AC) | 1000 V | |
Capacity range | 6 nF bis 60 mF | |
max. resistance range | 60 MΩ | |
Surge voltage category | CAT II 600 V | |
Display Digits | 63000 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |