P 4095 | PeakTech

TRMS digital bench multimeter P 4095, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 2 nF to 10000 µF, CAT I 1000 V, CAT II 600 V

Order No.: 27K1046
EAN: 4099891456719
MPN:
P 4095
4095
P 4095 PeakTech Multimeters Image 1
P 4095 PeakTech Multimeters Image 2
P 4095 PeakTech Multimeters Image 3
Image may differ
Unit Price (€ / pc.)
556.8962 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
556.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
556.8962 €

Graphical Bench Multimeter, 4095, PeakTech

Newly developed precision bench multimeter with TFT graphics-display for high-resolution presentation of the measured values, curves, functional diagrams and many more, up to 150 measurements / second. This model is equipped with a variety of special features such as dual measurement of two different measurement functions, internal or external data logger, histogram, dB, pass/fail, thermal resistors or thermocouple - Measurements, curves, function graphs, average views or bar graphs. The versatile functions are complemented by True RMS measurements up to 100kHz. For control via software or via SCPI protocol, the model has USB-, RS-232 or a LAN interface for the network connection.

Technical specifications
Display Digits 60000
Version Digitales Tisch-Multimeter
TRMS possible Yes
Capacity range 2 nF bis 10000 µF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 100 MΩ
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT I 1000 V, CAT II 600 V
Logistics
Country of origin CN
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes