P 4096 | PeakTech

TRMS digital bench multimeter P 4096, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 2 nF to 10000 µF, CAT I 1000 V, CAT II 600 V

Order No.: 27K1047
EAN: 4099891456726
MPN:
P 4096
4096
P 4096 PeakTech Multimeters Image 1
P 4096 PeakTech Multimeters Image 2
P 4096 PeakTech Multimeters Image 3
P 4096 PeakTech Multimeters Image 4
Image may differ
Unit Price (€ / pc.)
775.3802 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
775.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
775.3802 €

Digital table multimeter, 4096, PeakTech

Newly developed precision bench multimeter with TFT graphic display for high resolution display of measured values, history curves, function graphs and more up to 150 measurements/second. This model is equipped according to the latest technical standards and has a wide range of special functions, such as dual measurement of two different measurement functions, an internal or external data logger, histogram, dB, pass/fail, thermal resistor or thermocouple measurements, history curves, function graphs, average measurements or bar graphs. The versatile functions are completed by true RMS measurements up to 100kHz. For control via software or SCPI protocol, the model has USB, RS-232 or even a LAN interface for network integration.

Features

  • 5 1/2-digit (200,000) 4" TFT graphic display (480x320 pixels)
  • Up to 150 readings / second
  • Data logger up to 1 million points (internal) or 100 million points (external) / 5ms interval
  • True RMS measurement up to 100 kHz - depending on measurement function
Technical specifications
Version Digitales Tisch-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 750 V
Capacity range 2 nF bis 10000 µF
max. resistance range 100 MΩ
Surge voltage category CAT I 1000 V, CAT II 600 V
Display Digits 2000
Logistics
Country of origin CN
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes