P 8100 | PeakTech
TRMS measuring device kit P 8100, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 60 nF to 60 mF
Order No.: 24K5712
EAN: 4099891456566
MPN:
P 8100
8100
Unit Price (€ / pc.)
152.7127 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Measuring device set, 8100, PeakTech
The PeakTech 3415 Digital Multimeter features true-rms metering and is suitable for measuring a wide range of electronics readings such as DC and AC voltages, currents, capacitances, resistances, frequencies and temperatures. In addition, the instrument has a USB interface for data recording of all measured values on a PC.
To complete this set of measuring instruments, the multimeter comes with the PeakTech 4200 current clamp adapter, which can measure AC currents up to 200 A without contact.
Technical specifications
Version | Digital-Multimeter Set | |
TRMS possible | Yes | |
Capacity range | 60 nF bis 60 mF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 40 Ω | |
max. voltage measuring range (AC) | 750 V | |
max. voltage measuring range (DC) | 1000 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |