P 8102 | PeakTech
TRMS measuring device kit P 8102, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 40 nF to 200 µF
Order No.: 24K5715
EAN: 4099891456580
MPN:
P 8102
8102
Unit Price (€ / pc.)
305.6396 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Measuring device set, 8102, PeakTech
Designed for daily use in the service sector, this case system offers everything necessary for the new installation or maintenance of all electrical installations and other systems in the industrial and trade sector.
The PeakTech 2025 digital multimeter is suitable for measuring a wide range of electronics, such as DC and AC voltage, current, capacitances, resistances, frequencies and temperatures.
Technical specifications
Version | Digital-Multimeter Set | |
TRMS possible | Yes | |
Capacity range | 40 nF bis 200 µF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 50 Ω | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |