P 8104 | PeakTech
Measuring device e-Set
Order No.: 24K5716
EAN: 4099891456597
MPN:
P 8104
8104
Unit Price (€ / pc.)
196.3976 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Measuring device set, 8104, PeakTech
In the field of research, heating and air conditioning, as well as building assessment in construction and housing, a fast and accurate evaluation of humidity, dew point and surface temperature is indispensable.
The new PeakTech 5400 infrared thermometer with dew point measurement and good/bad evaluation via color LEDs is a practical aid for daily use and shows in an uncomplicated way at which points condensation water collection and thus mold formation is imminent. At the same time, the infrared temperature measurement allows a surface temperature to be recorded quickly and precisely.
Technical specifications
Version | Messgeräte-Set | |
TRMS possible | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |