P 1195 | PeakTech
2-channel hand-held oscilloscope P 1195, 100 MHz, 100 MSa/s, 3.8" TFT, 5.8 ns
Digital storage oscilloscopes, type PeakTech 1195.
100 MHz 2-channel oscilloscopes with True RMS multimeter; Sampling rate: 250 MS/s. Input voltage: max. 400 Vpp. Sampling range: 10 S/s to 100 MS/s. Tolerance: 100 ppm. Vertical resolution: 8.0 bits. Sensitivity: 5.0 mV/div to 5.0 V/div. Storage capacity: 6K (4 trends, 4 settings), video trigger function with trigger sensitivity optimization. Auto-Range and Auto-Setup function in oscilloscope mode, USB port for USB sticks, 5.0 V/1 kHz output for test probe calibration. Multimeter measuring ranges: 400 mV DC to 400 VDC, 4.0 to 400 VAC, 40 to 400 Hz, 40 mA UC to 10 A UC, 400 ohm to 40 Mohm, 51.2 nF to 100 µF. Display: TFT (640 x 480 pixels, 65535 colors). Safety: EN 61010-1, CAT II 400 V. Operation: 7.4 V/3500 mA Li-Ion accumulator or power supply. Dimensions: W 115, H 180, D 40 mm. Weight: 650 g. Supplied with power adapter, 2 test probes, test leads, expansion module for measuring capacitance, patch cable for USB stick, USB interface cable, software CD for Windows 2000/XP/Vista, carrying case, operating instructions.
Type: 1195, oscilloscope
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 100 MHz | |
| Version | hand-held oscilloscope | |
| Sample Rate | 100 MSa/s | |
| Display | 3.8" TFT | |
| Rise time | 5.8 s | |
| Weight | 650 g | |
| Length | 40 mm | |
| Width | 115 mm | |
| Height | 180 mm | |
| Category | Cat II |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |