P 1205 | PeakTech
2-channel Hand-held oscilloscope P 1205, 20 MHz, 100 MSa/s, 3.8" TFT, 17.5 ns
Order No.: 20K600
EAN: 4099891458621
MPN:
P 1205
1205
Unit Price (€ / pc.)
715.5827 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Digital storage oscilloscopes, type PeakTech 1205.
20 MHz dual-channel storage oscilloscope with True RMS multimeter (up to 400 V AC/DC, 400 mA UC, 40 Mohm, 100 µF). 3.8" TFT color display (resolution 320 x 240 pixel). USB interface; Operation: 7.4 V/3.5 A Li-Ion rechargeable battery or power supply module for 100 to 240 VAC. Dimensions: 115 x 180 x 40 mm. Weight: 650 g. Supplied with AC/DC adapter, 2 probes, test leads, expansion module for capacitance measurements, cable for USB memory module, USB patch cable, software CD, case, operating instructions.
Type: P 1205, oscilloscope
Technical specifications
Number of channels | 2 | |
Bandwidth | 20 MHz | |
Version | Hand-Oszilloskop | |
Sample Rate | 100 MSa/s | |
Display | 3,8" TFT | |
Rise time | 17.5 s | |
Weight | 650 g | |
Length | 40 mm | |
Width | 115 mm | |
Height | 180 mm | |
Category | Cat II |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90302000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |