P 1211 | PeakTech

4-channel touchscreen oscilloscope P 1211, 70 MHz, 1 GSa/s, 8" TFT, 5 ns

Order No.: 24K5513
EAN: 4250569405495
MPN:
P 1211
1211
P 1211 PeakTech Oscilloscopes Image 1
P 1211 PeakTech Oscilloscopes Image 2
P 1211 PeakTech Oscilloscopes Image 3
P 1211 PeakTech Oscilloscopes Image 4
P 1211 PeakTech Oscilloscopes Image 5
Image may differ
Unit Price (€ / pc.)
849.4220 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
849.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
849.4220 €

Oscilloscope, 1211, PeakTech

The 1211 is a new innovative oscilloscope, which is based on the size and design of a standard tablet. With the tablet oscilloscope it is possible to record each normal measured variable and measurement form as with a stationary oscilloscope. This product is a four-channel oscilloscope, it has a bandwidth of 70 MHz and it is able to perform various measurements with a sampling rate of up to 1 GS/s. Settings can be made quickly and precisely with the 8 inch touchscreen, but also with the function keys. The intuitive menu navigation enables the user to carry out an optimal analysis of the variables to be measured on systems or devices. The 1211 is a tablet oscilloscope, which is used in almost all areas of electrical engineering due to its mobility and excellent application possibilities.

Features

  • Autoset function for user-friendly operation
  • Recording length of max. 40 million points
  • Automatic measurement modes, XY mode and FFT function
Technical specifications
Number of channels 4
Bandwidth 70 MHz
Version Oszilloskop
Sample Rate 1 GSa/s
Display 8" TFT
Rise time 5 s
Weight 1.7 kg
Length 270 mm
Width 48 mm
Height 191 mm
Category CAT II
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes