P 1220 | PeakTech
1-channel hand-held oscilloscope P 1220, 20 MHz, 1 MSa/s, 3.8" TFT, 17.5 ns
Digital storage oscilloscopes, type PeakTech 1220.
20 MHz single-channel oscilloscopes with True RMS multimeter; Sampling rate: 100 MS/s. Input voltage: max. 400 Vpp. Sampling range: 10 S/s to 100 MS/s. Tolerance: 100 ppm. Vertical resolution: 8.0 bits. Sensitivity: 5.0 mV/div to 5.0 V/div. Storage capacity: 6K (4 trends, 4 settings), video trigger function with trigger sensitivity optimization. Auto-Range and Auto-Setup function in oscilloscope mode, USB port for USB sticks. Multimeter measuring ranges: 400 mV DC to 400 VDC, 4.0 to 400 VAC, 40 to 400 Hz, 40 mA UC to 10 AUC, 400 ohm to 40 Mohm, 51.2 nF to 100 µF. Display: TFT (320 x 240 pixels, 65535 colors). Safety: EN 61010-1, CAT II 400 V. Operation: 7.4 V/3500 mA Li-Ion accumulator or power supply. Dimensions: W 115, H 180, D 40 mm. Weight: 650 g. Accessories included: power adapter, 2 test probes, test leads, expansion module for measuring capacitance, patch cable for USB stick, USB interface cable, software CD for Windows 2000/XP/Vista, carrying case, operating instructions.
Type: 1220, oscilloscope
| Filter | Property | Value |
|---|---|---|
| Number of channels | 1 | |
| Bandwidth | 20 MHz | |
| Version | hand-held oscilloscope | |
| Sample Rate | 1 MSa/s | |
| Display | 3.8" TFT | |
| Rise time | 17.5 s | |
| Weight | 650 g | |
| Length | 180 mm | |
| Width | 115 mm | |
| Height | 40 mm | |
| Category | Cat II |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |