P 1255 | PeakTech
2-channel oscilloscope P 1255, 100 MHz, 1 GSa/s, 8" TFT, 3.5 ns
Digital storage oscilloscopes, type PeakTech 12.
2-channel oscilloscope with 20 automatic measuring functions; Measuring mode: standard/peak detection/average. Trigger mode: Edge/Video/Pulse/Slope. Trigger coupling: DC, AC, LF, RF. Color display (800 x 600 pixels). Operating voltage: 100 to 240 VAC/50 Hz. Safety: EN 61010-1, CAT II. Dimensions: 340 x 155 x 70 mm. Accessories included: 2 probes, 2 BNC cable, USB cable, power cable, software CD for Windows, carrying bag and operating instructions.
Technical attributes (type, bandwidth, sampling rate, max. rise time): 1255, 100 MHz, 1.0 GSa/s, 3.5 ns
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 100 MHz | |
| Version | storage oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 8" TFT | |
| Rise time | 3.5 s | |
| Weight | 1.8 kg | |
| Length | 70 mm | |
| Width | 340 mm | |
| Height | 155 mm | |
| Category | Cat II |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |