P 1260 | PeakTech
2-channel oscilloscope P 1260, 200 MHz, 1 GSa/s, 8" TFT, 1.7 ns
Digital storage oscilloscopes, type PeakTech 12.
2-channel oscilloscope with 20 automatic measuring functions; Measuring mode: standard/peak detection/average. Trigger mode: Edge/Video/Pulse/Slope. Trigger coupling: DC, AC, LF, RF. Color display (800 x 600 pixels). Operating voltage: 100 to 240 VAC/50 Hz. Safety: EN 61010-1, CAT II. Dimensions: 340 x 155 x 70 mm. Accessories included: 2 probes, 2 BNC cable, USB cable, power cable, software CD for Windows, carrying bag and operating instructions.
Technical attributes (type, bandwidth, sampling rate, max. rise time): 1260, 200 MHz, 1.0 GSa/s, 1.7 ns
Number of channels | 2 | |
Bandwidth | 200 MHz | |
Version | Speicheroszilloskop | |
Sample Rate | 1 GSa/s | |
Display | 8" TFT | |
Rise time | 1.7 s | |
Weight | 1.8 kg | |
Length | 70 mm | |
Width | 340 mm | |
Height | 155 mm | |
Category | Cat II |
Country of origin | CN |
Customs tariff number | 90302000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |