P 1265 | PeakTech
2-channel oscilloscope P 1265, 30 MHz, 200 MSa/s, 8" TFT, 14 ns
Order No.: 20K615
EAN: 4099891458683
MPN:
P 1265
1265
Unit Price (€ / pc.)
434.5999 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Digital storage oscilloscopes, type PeakTech 1265.
2-channel oscilloscope with 20 automatic measuring functions; Measuring mode: standard/peak detection/average. Bandwidth: 30 MHz. Input voltage: max. 400 Vpp (DC and ACpp). Storage length: max. 10000 dots. Time delay tolerance: ±100 ppm. Color display: 800 x 600 pixels. Operating voltage: 100 to 240 VAC, 50/60 Hz. Safety: CAT II. Interfaces: USB 2.0, LAN, VGA. Dimensions: 348 x 170 x 78 mm. Supplied with 2 test probes, pass/fall adapter, USB cable, power cable, and software CD.
Type: 1265, oscilloscope
Technical specifications
Number of channels | 2 | |
Bandwidth | 30 MHz | |
Version | Speicheroszilloskop | |
Sample Rate | 200 MSa/s | |
Display | 8" TFT | |
Rise time | 14 s | |
Weight | 1.6 g | |
Length | 118 mm | |
Width | 355 mm | |
Height | 178 mm | |
Category | Cat II |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90302000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |