P 1275 | PeakTech
2-channel oscilloscope P 1275, 300 MHz, 1.8 GSa/s, 8" TFT, 1.17 ns
Order No.: 24K5753
EAN: 4099891459024
MPN:
P 1275
1275
Unit Price (€ / pc.)
1,881.2115 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital Oscillscope, P 1275, PeakTech
This digital storage oscillscope of the latest generation features a high resolution color display, high bandwith of 300 MHz and high sampling rate, VGA output, large internal memory, USB port and LAN interface for integration into networks. The amazing value for money and modern technology allows a wide range of applications in education, service and quality assurance area.
Technical Data
- Category: CAT II
- Version: Storage oscilloscope
- Bandwidth: 300 MHz
- Display: 8” TFT
- Weight: 1.85 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 300 MHz | |
| Version | storage oscilloscope | |
| Sample Rate | 1.8 GSa/s | |
| Display | 8" TFT | |
| Rise time | 1.17 s | |
| Weight | 1.85 kg | |
| Length | 70 mm | |
| Width | 340 mm | |
| Height | 155 mm | |
| Category | Cat II |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |