P 1305 | PeakTech
2-channel oscilloscope P 1305, 70 MHz, 500 MSa/s, 8" TFT, 5 ns
Order No.: 24K5547
EAN: 4099891458980
MPN:
P 1305
1305
Unit Price (€ / pc.)
589.6807 € *
Standard delivery time from the manufacturer is: 17 Weeks
Digital storage oscilloscope, 1305, PeakTech
This new digital storage oscilloscope with high-resolution color display, backlight, high bandwidth and measuring rate, large internal data memory and USB connection has been specially designed for workstation operation.
Features
- New: Modified housing design
- High resolution TFT color display with 800 x 600 pixels and 65536 colors
- 20 cm (8") TFT color display
- USB port for real-time data transfer or internal memory readout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 70 MHz | |
| Version | oscilloscope | |
| Sample Rate | 500 MSa/s | |
| Display | 8" TFT | |
| Rise time | 5 s | |
| Weight | 1.6 kg | |
| Length | 240 mm | |
| Width | 136 mm | |
| Height | 59 mm | |
| Category | Cat II |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |