P 1310 | PeakTech
2-channel oscilloscope P 1310, 125 MHz, 500 MSa/s, 8" TFT, 2.8 ns
Order No.: 24K5549
EAN: 4099891458997
MPN:
P 1310
1310
Unit Price (€ / pc.)
849.4934 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital Storage Oscilloscope, 1310, PeakTech
This new digital storage oscilloscope with high-resolution color display, backlight, high bandwidth and measurement rate, large internal data memory and USB port is specially designed for workstation operation.
Features
- New: Modified housing design
- High-resolution TFT color display with 800 x 600 pixels and 65536 colors
- 20 cm (8") TFT color display
- USB port for real-time data transfer or readout of internal memory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 125 MHz | |
| Version | oscilloscope | |
| Sample Rate | 500 MSa/s | |
| Display | 8" TFT | |
| Rise time | 2.8 s | |
| Weight | 1.6 kg | |
| Length | 118 mm | |
| Width | 355 mm | |
| Height | 178 mm | |
| Category | Cat II |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |