P 1326 | PeakTech

4-channel PC oscilloscope P 1326, 70 MHz, 1 GSa/s, 5 ns

Order No.: 24K5797
EAN: 4250569406812
MPN:
P 1326
1326
P 1326 PeakTech Oscilloscopes Image 1
P 1326 PeakTech Oscilloscopes Image 2
Image may differ
Unit Price (€ / pc.)
535.0597 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
535.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
535.0597 €

PC oscilloscope, 1326, PeakTech

This powerful 4-channel oscilloscope is ideal for mobile use on a laptop or permanent installation in control cabinets. To quickly display each incoming waveform, simply press the Autoset key and the oscilloscope itself searches for the best possible display. With Autoscale, the scaling of the time base can be adjusted in a user-friendly manner. The data can be transferred to the PC via an isolated LAN connection or the USB interface, whereby the device is supplied with the necessary voltage directly via USB.

Features

  • 4-channel 70 MHz PC oscilloscope with 1 GS / s sampling rate
  • Control via PC software
  • Memory length of 10 million points per channel
  • XY mode and FFT function
Technical specifications
Sample Rate 1 GSa/s
Rise time 5 s
Number of channels 4
Version Oszilloskop
Bandwidth 70 MHz
Width 18 mm
Weight 380 g
Height 120 mm
Length 190 mm
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes