P 1331 | PeakTech

4-channel PC oscilloscope P 1331, 100 MHz, 1 GSa/s, 3.5 ns

Order No.: 24K5798
EAN: 4250569406829
MPN:
P 1331
1331
P 1331 PeakTech Oscilloscopes Image 1
P 1331 PeakTech Oscilloscopes Image 2
Image may differ
Unit Price (€ / pc.)
588.693 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
588.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
588.693 €

PC oscilloscope, 1331, PeakTech

This powerful 4-channel oscilloscope is ideal for mobile use on a laptop or for permanent installation in control cabinets. For fast display of any incoming waveform, just press the Autoset button and the oscilloscope itself will search for the best possible display. With Autoscale, on the other hand, the scaling of the time base can be adjusted in a user-friendly way. Recorded waveforms can be saved directly to the hard disk as an image file, table or text using the included PC software. All oscilloscope functions are controlled via the comprehensive software. Various triggers, channel settings, measurement functions, sampling, cursor, pass/fail and mathematical functions can be set. Data transfer to the PC takes place via an isolated LAN connection or the USB interface, whereby the unit is directly supplied with the necessary voltage via USB.

Features

  • 4-channel 100 MHz PC oscilloscope with 1 GS/s sampling rate
  • Control via PC software
  • Memory length of 10 million points per channel
  • XY mode and FFT function
Technical specifications
Filter Property Value
Number of channels 4
Bandwidth 100 MHz
Version oscilloscope
Sample Rate 1 GSa/s
Rise time 3.5 s
Weight 380 g
Length 190 mm
Width 18 mm
Height 120 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 90302000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes