P 1335 | PeakTech
2-channel oscilloscope P 1335, 20 MHz, 100 MSa/s, 7" TFT, 17.5 ns
2-channel digital storage oscilloscope of the latest generation for the education and professional sector with high-resolution TFT color display and comprehensive additional functions. The impressive price-performance ratio and the modern technology enables a high variety of applications with simple operation for every user from hobby, school and profession.
•High-resolution TFT color display with 800 x 480 pixels
•17.5 cm (7") TFT color display
•USB port for real time data transmission or reading of internal
•Saving of measured values and graphics directly onto the USB-stick
•Handy and flat case design with carrying handle
•Autoset function for easy operation
•Internal memory of 10 k points per channel or 16 waveforms
•30 automatic measurement modes and FFT function
•Safety: EN 61010-1, CAT II
Number of channels | 2 | |
Bandwidth | 20 MHz | |
Version | Speicheroszilloskop | |
Sample Rate | 100 MSa/s | |
Display | 7" TFT | |
Rise time | 17.5 s | |
Weight | 1.2 kg | |
Length | 70 mm | |
Width | 300 mm | |
Height | 150 mm | |
Category | Cat II |
Country of origin | CN |
Customs tariff number | 90302000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |