P 1337 | PeakTech
2-channel oscilloscope P 1337, 100 MHz, 1 GSa/s, 7" TFT, 3.5 ns
2-channel digital storage oscilloscope of the latest generation for the education and professional sector with high-resolution TFT color display and comprehensive additional functions. The impressive price-performance ratio and the modern technology enables a high variety of applications with simple operation for every user from hobby, school and profession.
•High-resolution TFT color display with 800 x 480 pixels
•17.5 cm (7") TFT color display
•USB port for real time data transmission or reading of internal
•Saving of measured values and graphics directly onto the USB-stick
•Handy and flat case design with carrying handle
•Autoset function for easy operation
•Internal memory of 10 k points per channel or 16 waveforms
•30 automatic measurement modes and FFT function
•Safety: EN 61010-1, CAT II
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 100 MHz | |
| Version | storage oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 7" TFT | |
| Rise time | 3.5 s | |
| Weight | 1.2 kg | |
| Length | 70 mm | |
| Width | 300 mm | |
| Height | 150 mm | |
| Category | Cat II |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |