P 1341 | PeakTech

4-channel oscilloscope P 1341, 100 MHz, 1 GSa/s, 8" TFT, 3.5 ns

Order No.: 21K5504
EAN: 4099891458911
MPN:
P 1341
1341
PeakTech
P 1341 PeakTech Oscilloscopes Image 1
P 1341 PeakTech Oscilloscopes Image 2
P 1341 PeakTech Oscilloscopes Image 3
Image may differ
Unit Price (€ / pc.)
829.0254 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
829.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
829.0254 €

4-channel digital storage oscilloscope of the latest generation with high-resolution TFT color display and comprehensive additional functions. This newly developed series offers a wide range of applications with ease of use in electrical engineering, industry, research and development.

•High-resolution TFT color display with 800 x 600 pixels

•20 cm (8") TFT color display

•LAN & USB port for real time data transmission

•Saving of measured values and graphics directly onto the USB-stick

•Handy and flat case design with carrying handle

•Autoset function for easy operation

•Record lenght of max. 40 Mio. points

•Automatic measurement modes and FFT function

•Safety: EN 61010-1, CAT II

Technical specifications
Sample Rate 1 GSa/s
Rise time 3.5 s
Number of channels 4
Display 8" TFT
Version storage oscilloscope
Bandwidth 100 MHz
Width 340 mm
Weight 2.5 kg
Height 175 mm
Category Cat II
Length 90 mm
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes