P 1355 | PeakTech
2-channel touchscreen oscilloscope P 1355, 60 MHz, 1 GSa/s, 7" TFT, 5.8 ns
2-channel Touchscreen digital storage oscilloscope of the latest generation with high-resolution TFT color display and comprehensive additional functions.
For data transmission of the measured values to the PC or for remote control, various interfaces such as LAN & USB (Host & Device) are available.
This newly developed series offers a wide range of applications with ease of use in electrical engineering, industry, research and development.
•High-resolution TFT color display with 800 x 600 pixels
•20 cm (8") TFT color display
•12-Bit vertical resolution for accurate waveforms
•LAN & USB port for real time data transmission
•Saving of measured values and graphics directly onto the USB-disk
•Use the optional battery (Model: Akku 6) for off-grid operation
•Handy and flat case design with carrying handle
•Autoset function for easy operation
•Record lenght of max. 40 Mio. points
•Automatic measurement modes and FFT function
•Safety: EN 61010-1, CAT II
Sample Rate | 1 GSa/s | |
Rise time | 5.8 s | |
Number of channels | 2 | |
Display | 7" TFT | |
Version | Touchscreen-Oszilloskop | |
Bandwidth | 60 MHz | |
Width | 340 mm | |
Weight | 2.6 kg | |
Height | 175 mm | |
Category | Cat II | |
Length | 90 mm |
Country of origin | CN |
Customs tariff number | 90302000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |