P 1404 | PeakTech

2-channel oscilloscope P 1404, 100 MHz, 1 GSa/s, 7" TFT, 3.5 ns

Order No.: 24K5776
EAN: 4250569406355
MPN:
P 1404
1404
P 1404 PeakTech Oscilloscopes
Image may differ
Unit Price (€ / pc.)
282.8868 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
282.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.8868 €

Oscilloscope, 1404, PEAKTECH

Specially developed for the education and hobby sector, this new series of fully-fledged digital storage oscilloscopes offers the best possible price/performance ratio without having to compromise on functionality or technical features. Whether Autoset and Autoscale, mathematical measurement functions, FFT, Cursor or XY mode and even a zoom function, all standard market functions are already integrated in this series. The data storage of the waveforms is either internal with memory for 16 waveforms or external on a USB memory in TXT, CSV or BIN format, which can be read out with the included software. Configurations can also be saved internally, or screenshots of the display can be saved externally. The display of the waveforms can be achieved quickly and user-friendly through the Autoset function, via AutoScale the measured waveforms can be displayed even more precisely as required, whereby these settings can of course also be carried out completely manually via the key control.

Features

  • 2 - channel oscilloscope with 100 MHz analogue bandwidth at max. 1 GS/s sampling rate
  • 17,5 cm (7") TFT colour display with 800 x 480 pixels
  • USB device connection for real-time data transmission
  • USB host connection for external USB data carriers
  • Handy and flat housing design with carrying handle
  • Autoset function for user-friendly operation
  • Recording length of max. 10.000 points
  • Automatic measuring modes, XY mode and FFT function
  • Safety: EN 61010-1; CAT II 400V
Technical specifications
Number of channels 2
Bandwidth 100 MHz
Version Oszilloskop
Sample Rate 1 GSa/s
Display 7" TFT
Rise time 3.5 s
Weight 1.1 kg
Length 301 mm
Width 70 mm
Height 152 mm
Category CAT II
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes