P 2510 | PeakTech
Power analyzer, PeakTech P 2510
Order No.: 24K5563
EAN: 4099891459932
MPN:
P 2510
2510
Unit Price (€ / pc.)
402.8507 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Energy Analyser, 2510, PeakTech
Multifunction meter for measuring power, power factor, AC voltage, AC current, DC voltage, DC current, frequency and resistances. On the very large LCD display 93 x 52 mm, several measurement results can be read simultaneously, e.g. Watt, cos φ, ACV, ACA.
Features
- 0.1 watt resolution for high measurement accuracy
- Current measurement by direct connection, by means of current clamp adapters (P 4200, P 4300) or via current transformers
- Automatic range selection
- Measured value and peak value hold function
Technical specifications
Version | LED-Anzeige | |
Product type | Leistungsanalysator | |
Voltage | 0-600 V AC/DC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |