P 2525 | PeakTech
Phase sequence meter, PeakTech P 2525
Order No.: 24K5489
EAN: 4099891473341
MPN:
P 2525
2525
Unit Price (€ / pc.)
57.3342 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rotation Direction Indicator, 2525, PeakTech
Rotation direction indicators are indispensable for use in the electrical assembly of three-phase motors. The integrated lights indicate connected phase and can thus be used for troubleshooting.
Features
- Test leads with removable crocodile clips
- Application range for 3-phase measurements from 120 ... 400 V AC or the direction of rotation from 1 ... 400 V AC
- Determination of the direction of rotation of motors
- Safety: EN 61010-1; VDE-0411; VDE-0413-7; CAT III 300 V; protection class IP-40
Technical specifications
Version | LED-Anzeige | |
Batteries | 9 V | |
Product type | Drehfeldmessgerät | |
Voltage | 1-400 VAC | |
Audio Signal | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |