P 2530 | PeakTech

Phase sequence meter, PeakTech P 2530

Order No.: 24K5565
EAN: 4099891473358
MPN:
P 2530
2530
P 2530 PeakTech Power Analysers Image 1
P 2530 PeakTech Power Analysers Image 2
P 2530 PeakTech Power Analysers Image 3
Image may differ
Unit Price (€ / pc.)
57.596 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
57.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.596 €

Rotation Tester, 2530, PeakTech

New handheld tester designed according to safety standard CAT III 600 V in modern, compact style for checking phase sequence and rotation. LCD-Displays provided on the unit will show whether the phase is open or which phase in open at a glance.

Technical specifications
Version LED-Anzeige
Batteries 9 V
Product type Drehfeldmessgerät
Voltage 40-690 VAC
Audio Signal No
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes