P 3125 | PeakTech

Table power strip, 2-way, 1.4 m, 16 A, white, P 3125

Order No.: 24K5754
EAN: 4099891432416
MPN:
P 3125
3125
P 3125 PeakTech Power Outlet Strips and Cable Drums Image 1
P 3125 PeakTech Power Outlet Strips and Cable Drums Image 2
P 3125 PeakTech Power Outlet Strips and Cable Drums Image 3
Image may differ
Unit Price (€ / pc.)
14.1610 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1610 €

Power strip, P 3125, PeakTech

Power strip with 2 x 230 V safety sockets and 2 x USB charger with 2.5 A

FEATURES

  • 2 x 16 A safety sockets with child safety lock
  • 2 x USB charging ports with high charging current of 2.5A
  • Angled bracket for tablet PCs and smartphones
  • Non-slip rubber knobs at the bottom
  • Euro plug CEE 7/7 for Germany and Europe

Technical Data

  • Input voltage: 230 V AC; 50 Hz
  • USB Ports: 2 x 5 V DC / 2.5 A max.
  • Dimensions (WxHxD): 100 x 60 x 120 mm
Technical specifications
Can be switched off No
Number of sockets 2
Width 100 mm
Colour weiß
Cable length 1.4 m
Master-Slave No
Material Kunststoff
Rated current 16 A
Depth 120 mm
USB connection Yes
Logistics
Country of origin CN
Customs tariff number 90283011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes