P 2790 | PeakTech
THERMOMETER 2790, P 2790
Order No.: 21K8738
EAN: 4099891468552
MPN:
P 2790
2790
Unit Price (€ / pc.)
63.9744 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Speed meter, 2790, PeakTech
This digital tachometer with built-in laser, high-contrast digital 5-digit 13 mm LCD display and blue backlight provides fast and accurate non-contact measurements of revolutions per minute and surface speed of rotating objects.
Features
- Laser aiming function (class 2; 1 mW)
- Two test modes: rotational speed mode (unit: UPM) & counting mode (unit: REV (revolutions))
- Wide measuring range and high resolution
- Highly visible digital LCD display and backlighting
Technical specifications
Accuracy | ±0,05 % | |
measurement range | 2 bis 99999 U/min | |
Product type | Drehzahlmessgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |