AKKU 5 | PeakTech
Battery pack, for Hand-held oscilloscope, AKKU 5
Order No.: 24K5521
EAN: 4099891477400
MPN:
AKKU 5
Unit Price (€ / pc.)
84.847 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Lithium-Polymer Battery, AKKU 5, PeakTech
This latest generation lithium polymer battery extends our series of digital storage oscilloscopes with a power supply for service, maintenance and repair operations in the field.
Features
- State of the art technology
- Lithium-polymer battery
- High charge capacity
- Very low self-discharge
- Very low memory effect
Technical specifications
Suitable for | Hand-Oszilloskop | |
Product type | Akku-Pack |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85073020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |