AKKU 6 | PeakTech

Battery pack, for oscilloscope, AKKU 6

Order No.: 24K5751
EAN: 4099891477462
MPN:
AKKU 6
AKKU 6 PeakTech T&M Accessories and Spares Image 1
AKKU 6 PeakTech T&M Accessories and Spares Image 2
Image may differ
Unit Price (€ / pc.)
101.3404 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
101.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.3404 €

Lithium Polymer Battery, AKKU 6, PeakTech

These latest generation lithium polymer batteries extend our digital storage oscilloscope series with a power supply for service, maintenance and repair work in the field. Lithium-polymer batteries combine a long service life with a very low self-discharge and memory effect, thus a long service life and storage time is guaranteed without major discharges.

Features

  • State of the art technology
  • Lithium-polymer battery
  • High charging capacity
  • Very low self discharge
  • Very low memory effect
  • High number of charging cycles
  • Charging takes place directly in the device
Technical specifications
Suitable for Oszilloskop
Product type Akku-Pack
Logistics
Country of origin CN
Customs tariff number 85073020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes