P 7100 | PeakTech
Bracket, for multimeter, P 7100
Order No.: 27K1048
EAN: 4099891477660
MPN:
P 7100
7100
Unit Price (€ / pc.)
10.3887 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Magnetic holder, 7100, PeakTech
This magnetic holder is used to attach your meter to metal walls, such as the doors of a sub-distribution, in control cabinet construction, the motor vehicle or even in shipbuilding.
Features
- Suitable for many measuring devices and tools
- High load capacity on magnetic surfaces
- Tab for mounting on perforated wall hooks
- Flexible, fully rubberized material against scratches
- Tear-resistant strap with buckle and Velcro closure
Technical specifications
Suitable for | Multimeter | |
Product type | Halterung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |