P 8200 | PeakTech

Measuring accessory t, for multimeter, P 8200

Order No.: 21K627
EAN: 4250569403408
MPN:
P 8200
8200
P 8200 PeakTech T&M Accessories and Spares Image 1
P 8200 PeakTech T&M Accessories and Spares Image 2
Image may differ
Unit Price (€ / pc.)
49.1470 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
49.15 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1470 €
10 pcs.
46.6599 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring Accessories Set

This extensive collection of test accessories for the electronics area provides the best suitable measuring adapter for the desired application for each digital multimeter.

In addition, these high quality clips and cables are all manufactured to the latest safety standards and provides a high safety in every application for the user.

For the material, a flexible and non-slip plastic was chosen, which can also withstand the hardest kinds of usage.

Supplied with 2 crocodile clips 5 A with double hook (red/black), 2 safety crocodile clips 10 A (red/black), 4 safety connection cables (4.0 mm, red/black), 2 safety connection cables with coupling (4.0 mm, red/black), test leads with 2.0 mm test prod and protective caps, temperature measurement pearls and universal rod-type temperature probe

Technical specifications
Suitable for Multimeter
Product type Messzubehörset
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes