TASCHE 2 | PeakTech
Bag, for pressure gauges, TASCHE 2
Order No.: 24K5732
EAN: 4099891477431
MPN:
TASCHE 2
Unit Price (€ / pc.)
5.7001 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.0218 €
50 pcs.
4.6767 €
150 pcs.
4.4625 €
500 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal riot bag, TASCHE 2, PeakTech
The model Tasche 2 has a surface made of imitation leather, a belt loop and is closed with a Velcro fastener, which allows quick access.
Furthermore, these stand-by bags are padded from the inside to ensure a maximum of shock and impact resistance.
Technical specifications
Geeignet für | Druckmessgeräte | |
Produkt-Art | Tasche |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 42029219 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |