P 2800 A | PeakTech
DISTANCE METER P 2800 A
Order No.: 27K1050
EAN: 4099891468514
MPN:
P 2800 A
2800 A
Unit Price (€ / pc.)
54.5020 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Laser distance meter, 2800 A, PeakTech
This professional laser rangefinder with multi-line LCD display and backlight is specially designed for distance measurements of high accuracy and remote hard-to-reach places.
Features
- Distance measurements up to max. 40 m
- Indirect measurement (Pythagoras)
- Area and volume calculation
- Addition and subtraction function
- Self-triggering measurement from 1 sec. to 60 sec.
Technical specifications
Weight | 135 g | |
measurement range | 0,05-40 m | |
Product type | Laser-Entfernungsmesser |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90151000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |