P 2802 | PeakTech
DISTANCE METER P 2802
Order No.: 24K5571
EAN: 4099891468507
MPN:
P 2802
2802
Unit Price (€ / pc.)
80.7177 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Distance measuring device, 2802, PeakTech
This professional laser distance meter with multi-line LCD display and backlight is specially designed for distance measurements of high accuracy and remote, hard-to-reach locations. Quick selection keys for addition, subtraction, Pythagoras, area and volume calculation allow fast and reliable measurement. At the touch of a button, 99 recorded measurements can be stored in internal memory for later recall. In addition, a 90° stop angle can be folded out at the bottom of the gauge to ensure accurate alignment with the measurement point.
Features
- Distance measurements up to max. 80 m
- Indirect measurement (Pythagoras)
- Area and volume calculation
- Addition and subtraction function
Technical specifications
Weight | 130 g | |
Material | Kunststoff | |
measurement range | 0,05-80 m | |
Product type | Laser-Entfernungsmesser |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90151000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |