P TF-10 | PeakTech
Liquid/surface probe, -50 to 650 °C, thermocouple type K, P TF-10
Order No.: 24K5721
EAN: 4099891470906
MPN:
P TF-10
TF-10
Unit Price (€ / pc.)
26.0848 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Temperature probe, TF-10, PeakTech
Universal temperature probe suitable for liquid/surface and air measurements. This temperature probe shown is a type K thermocouple (NiCrNi). This temperature probe can be used with all of our digital thermometers shown in the catalog program.
Technical specifications
max. operating temperature | 650 °C | |
min. operating temperature | -50 °C | |
Product type | Flüssigkeits-/Oberflächenfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | KR |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |