P TF-20 | PeakTech
Air probe, -50 to 900 °C, thermocouple type K, P TF-20
Order No.: 24K5515
EAN: 4099891470883
MPN:
P TF-20
TF-20
Unit Price (€ / pc.)
51.2176 € *
Standard delivery time from the manufacturer is: 2 Weeks
Air probe, TF-20, PeakTech
This temperature probe shown is a type K thermocouple (NiCrNi). This temperature probe can be used with all of our digital thermometers shown in the catalog program.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 900 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |