P TF-25 | PeakTech

Clamp probe, -20 to 93 °C, thermocouple type K, P TF-25

Order No.: 21K8621
EAN: 4250569403385
MPN:
P TF-25
TF-25
P TF-25 PeakTech Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
27.1796 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.1796 €

Clamp thermal probes, type PeakTech TF-25.

For measuring flow and return temperatures on the piping and tubing of heating and air conditioning systems, stable plastic design with spring mechanism; Temperature range: –20° C to +93 °C. Tolerance: ± 3.0 %. Jaw width: 40 mm. Connection: type K. Cable length: 920 mm. Dimensions: 80 x 125 x 26 mm. Weight: 120 g.

Type: TF-25, clamp thermal probe

Technical specifications
max. operating temperature 93 °C
min. operating temperature -20 °C
Product type Zangenfühler
Technology Thermoelement Typ K
Logistics
Country of origin CN
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes