P TF-30 | PeakTech
Surface probe, -50 to 500 °C, thermocouple type K, P TF-30
Order No.: 24K5722
EAN: 4099891470913
MPN:
P TF-30
TF-30
Unit Price (€ / pc.)
51.2176 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surface probe, TF-30, PeakTech
This temperature probe shown is a type K thermocouple (NiCrNi). This temperature probe can be used with all of our digital thermometers shown in the catalog program.
Technical specifications
max. operating temperature | 500 °C | |
min. operating temperature | -50 °C | |
Product type | Oberflächenfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |