P TF-40 | PeakTech

Liquid/temperature probe, -50 to 700 °C, thermocouple type K, P TF-40

Order No.: 24K5723
EAN: 4099891470920
MPN:
P TF-40
TF-40
P TF-40 PeakTech Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
49.0399 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.0399 €

Liquid temperature probe, TF-40, PeakTech

This temperature probe shown is a type K thermocouple (NiCrNi). This temperature probe can be used with all of our digital thermometers shown in the catalog program.

Technical specifications
max. operating temperature 700 °C
min. operating temperature -50 °C
Product type Flüssigkeits-/Temperaturfühler
Technology Thermoelement Typ K
Logistics
Country of origin CN
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes