P TF-56 | PeakTech
Universal probe, -40 to 204 °C, thermocouple type K, P TF-56
Order No.: 24K5764
EAN: 4099891470937
MPN:
P TF-56
TF-56
Unit Price (€ / pc.)
5.95 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Temperature Probe, P TF-56, PeakTech
Universal temperature probe suitable for liquids, surface and air measurements. This temperature probe is typ-K-thermocouple (NiCrNi). This probe is suitable for all of our Multimeters with 4mm sockets published in our catalogue.
Technical Data
- Connection: 4mm Banana-Plugs
- Accuracy: ±2,5 %
- Temperature range min: -40 °C
- Temperature range max: 204 °C
Technical specifications
max. operating temperature | 204 °C | |
min. operating temperature | -40 °C | |
Product type | Universeller Messfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |