P TF-60 | PeakTech

Liquid probe, -50 to 1000 °C, thermocouple type K, P TF-60

Order No.: 24K5516
EAN: 4099891470890
MPN:
P TF-60
TF-60
P TF-60 PeakTech Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
76.3504 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
76.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.3504 €

Liquid probe, TF-60, PeakTech

This temperature probe shown is type K thermocouple (NiCrNi). This temperature probe can be used with all of our digital thermometers shown in the catalog program.

Technical specifications
max. operating temperature 1000 °C
min. operating temperature -50 °C
Product type Flüssigkeitsfühler
Technology Thermoelement Typ K
Logistics
Country of origin TW
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes