P TK-250/100 | PeakTech
Test probe, BNC connector, 2 kV, black, P TK-250/100
Order No.: 24K5765
EAN: 4099891479282
MPN:
P TK-250/100
TK-250/100
Unit Price (€ / pc.)
59.381 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Oscilloscope Probe, P TK-250/100, PeakTech
Universal oscilloscope probe for any commercial oscilloscope. On the side of the probe is a crocodile clip as a ground connection. The outer BNC connector is made of metal and thus has ground contact. At the top of this probe has a metal contact for connection to the test voltage. In addition, the probe also includes a cable clamp to provide a permanent connection to the pin or cable to be measured.
Technical Data
- Bandwidth: 250 MHz
- Input capacitance: 5.5 pF
- Input resistance: 100 MΩ
- Cable length: 1.2 m
Technical specifications
Connection | BNC Steckverbinder | |
Colour | schwarz | |
Material Insulation | PVC | |
Rated voltage | 2 kV |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |