P TK-250 | PeakTech
Test probe, BNC connector, black/green, P TK-250
Order No.: 24K5727
EAN: 4099891479237
MPN:
P TK-250
TK-250
Unit Price (€ / pc.)
54.5020 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Oscilloscope Probe, TK-250, PeakTech
Universal oscilloscope probe for any standard oscilloscope. On the side of the probe there is a crocodile clip as ground connection. The outer BNC connector is made of metal and thus has ground contact.
At the tip, this probe has a metal contact for connection to the test voltage, in addition, a cable clamp is also included with the probe to create a permanent connection with the pin or cable to be measured.
Technical specifications
Connection | BNC Steckverbinder | |
Colour | schwarz/grün |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |