P TK-60 | PeakTech
Test probe, BNC connector, 600 V, black, P TK-60
Order No.: 24K5729
EAN: 4099891479251
MPN:
P TK-60
TK-60
Unit Price (€ / pc.)
20.6227 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
5 pcs.
19.4089 €
15 pcs.
18.6473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Oscilloscope Probe, TK-60, PeakTech
Universal oscilloscope probe for any commercial oscilloscope. On the side of the probe is a crocodile clip as a ground connection. The outer BNC connector is made of metal and thus has ground contact.
At the top of this probe has a metal contact for connection to the test voltage. In addition, the probe also includes a cable clamp to provide a permanent connection to the pin or cable to be measured. This probe convinced by good workmanship, extensive accessories and a good price / performance ratio.
Technical specifications
Connection | BNC Steckverbinder | |
Colour | schwarz | |
Rated voltage | 600 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |