P 7005 | PeakTech

Measuring lead with (2 x 4 mm plug, straight) to (2 x 4 mm plug, straight), 1 m, black/red, CAT III, P 7005

Order No.: 24K5657
EAN: 4099891066192
MPN:
P 7005
7005
P 7005 PeakTech Test Leads
Image may differ
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6386 €
Technical specifications
Connection (1) 2 x 4 mm Stecker, gerade
Connection (2) 2 x 4 mm Stecker, gerade
Rated Voltage 1000 V
Rated current 10 A
Touch safe Yes
Colour schwarz/rot
Cable length 1 m
Rated category CAT III
Stackable No
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes