P 7020 | PeakTech

Measuring lead with (4 mm plug, straight) to (4 mm plug, straight), 1.2 m, black/red, CAT III, P 7020

Order No.: 24K5660
EAN: 4099891066208
MPN:
P 7020
7020
P 7020 PeakTech Test Leads
Image may differ
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1991 €
Technical specifications
Connection (1) 4 mm Stecker, gerade
Connection (2) 4 mm Stecker, gerade
Rated Voltage 1000 V
Rated current 10 A
Touch safe Yes
Colour schwarz/rot
Cable length 1.2 m
Rated category CAT III
Stackable No
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes